
J115F11A9VDCS6.6 | |
|---|---|
DigiKey Part Number | 2449-J115F11A9VDCS6.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A9VDCS6.6 |
Description | RELAY GEN PURPOSE SPST 40A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A9VDCS6.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 135 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 15 | kr.12.57400 | kr.188.61 |
| 30 | kr.12.14500 | kr.364.35 |
| 60 | kr.11.72900 | kr.703.74 |
| 105 | kr.11.40362 | kr.1,197.38 |
| 255 | kr.10.90533 | kr.2,780.86 |
| 510 | kr.10.53125 | kr.5,370.94 |
| 1.005 | kr.10.17721 | kr.10,228.10 |
| 5.010 | kr.9.38481 | kr.47,017.90 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

