
J115F1K1AH12VDCS2.25 | |
|---|---|
DigiKey Part Number | 2449-J115F1K1AH12VDCS2.25-ND |
Manufacturer | |
Manufacturer Product Number | J115F1K1AH12VDCS2.25 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1K1AH12VDCS2.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 13850VA | |
Coil Current | 187.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.77000 | kr.34.77 |
| 15 | kr.30.35800 | kr.455.37 |
| 30 | kr.29.31733 | kr.879.52 |
| 60 | kr.28.31233 | kr.1,698.74 |
| 105 | kr.27.52619 | kr.2,890.25 |
| 255 | kr.26.32259 | kr.6,712.26 |
| 510 | kr.25.41843 | kr.12,963.40 |
| 1.005 | kr.24.56314 | kr.24,685.96 |
| Unit Price without VAT: | kr.34.77000 |
|---|---|
| Unit Price with VAT: | kr.43.46250 |



