
J115F11C48VDCS6.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11C48VDCS6.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C48VDCS6.9 |
Description | RELAY GEN PURPOSE SPDT 40A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C48VDCS6.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.18000 | kr.18.18 |
| 15 | kr.15.84667 | kr.237.70 |
| 30 | kr.15.30467 | kr.459.14 |
| 60 | kr.14.77967 | kr.886.78 |
| 105 | kr.14.37010 | kr.1,508.86 |
| 255 | kr.13.74220 | kr.3,504.26 |
| 510 | kr.13.27059 | kr.6,768.00 |
| 1.005 | kr.12.82446 | kr.12,888.58 |
| 5.010 | kr.11.82559 | kr.59,246.21 |
| Unit Price without VAT: | kr.18.18000 |
|---|---|
| Unit Price with VAT: | kr.22.72500 |

