Parametric Equivalent
Parametric Equivalent

J115F11C48VDCS.6 | |
|---|---|
DigiKey Part Number  | 2449-J115F11C48VDCS.6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | J115F11C48VDCS.6  | 
Description  | RELAY GEN PURPOSE SPDT 40A 48V  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | J115F11C48VDCS.6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | SPDT (1 Form C)  | |
Contact Rating (Current)  | 40 A  | |
Switching Voltage  | 277VAC, 110VDC - Max  | |
Load - Max Switching  | 9600VA, 1120W  | |
Coil Current  | 12.5 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | PC Pin  | |
Seal Rating  | Sealed - Fully  | |
Coil Insulation  | Class F  | |
Must Operate Voltage  | 36 VDC  | |
Must Release Voltage  | 4.8 VDC  | |
Operate Time  | 15 ms  | |
Release Time  | 10 ms  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Material  | Silver Tin Oxide (AgSnO)  | |
Approval Agency  | cURus, TUV  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 3.84 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.11.53823 | kr.6,922.94 | 
| Unit Price without VAT: | kr.11.53823 | 
|---|---|
| Unit Price with VAT: | kr.14.42279 | 


