Parametric Equivalent
Parametric Equivalent

J115F11C12VDCS.9U | |
|---|---|
DigiKey Part Number | 2449-J115F11C12VDCS.9U-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C12VDCS.9U |
Description | RELAY GEN PURPOSE SPDT 40A 12VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C12VDCS.9U Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F11C12VDCS6.9U | CIT Relay and Switch | 0 | 2449-J115F11C12VDCS6.9U-ND | kr.14.20367 | Parametric Equivalent |
| J115F11C12VDCSH.9U | CIT Relay and Switch | 0 | 2449-J115F11C12VDCSH.9U-ND | kr.15.16100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.14.20367 | kr.426.11 |
| Unit Price without VAT: | kr.14.20367 |
|---|---|
| Unit Price with VAT: | kr.17.75459 |

