J115F11C110VDCS6.6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.14.16620
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.14.88030
Datasheet
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F11C110VDCS6.6

DigiKey Part Number
2449-J115F11C110VDCS6.6-ND
Manufacturer
Manufacturer Product Number
J115F11C110VDCS6.6
Description
RELAY GEN PURPOSE SPDT 40A 110V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F11C110VDCS6.6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
9600VA, 1120W
Relay Type
Coil Current
5.5 mA
Coil Resistance
20.167 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J115F11C110VDCS.6CIT Relay and Switch02449-J115F11C110VDCS.6-NDkr.14.16620Parametric Equivalent
J115F11C110VDCSH.6CIT Relay and Switch02449-J115F11C110VDCSH.6-NDkr.14.88030Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
15kr.17.22800kr.258.42
30kr.16.63600kr.499.08
60kr.16.06667kr.964.00
105kr.15.62057kr.1,640.16
255kr.14.93827kr.3,809.26
510kr.14.42549kr.7,357.00
1.005kr.13.94043kr.14,010.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000