
J115F11A48VDCSH.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11A48VDCSH.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A48VDCSH.9 |
Description | RELAY GEN PURPOSE SPST 40A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A48VDCSH.9 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 15 | kr.15.10200 | kr.226.53 |
| 30 | kr.14.58633 | kr.437.59 |
| 60 | kr.14.08750 | kr.845.25 |
| 105 | kr.13.69686 | kr.1,438.17 |
| 255 | kr.13.09820 | kr.3,340.04 |
| 510 | kr.12.64880 | kr.6,450.89 |
| 1.005 | kr.12.22345 | kr.12,284.57 |
| 5.010 | kr.11.27158 | kr.56,470.62 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |




