General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F11A48VDCS6.6

DigiKey Part Number
2449-J115F11A48VDCS6.6-ND
Manufacturer
Manufacturer Product Number
J115F11A48VDCS6.6
Description
RELAY GEN PURPOSE SPST 40A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F11A48VDCS6.6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
9600VA, 1120W
Relay Type
Coil Current
12.5 mA
Coil Resistance
3.84 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J115F11A48VDCSH.6CIT Relay and Switch2742449-J115F11A48VDCSH.6-NDkr.17.31000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
15kr.14.22267kr.213.34
30kr.13.73667kr.412.10
60kr.13.26750kr.796.05
105kr.12.89914kr.1,354.41
255kr.12.33565kr.3,145.59
510kr.11.91249kr.6,075.37
1.005kr.11.51199kr.11,569.55
5.010kr.10.61548kr.53,183.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250