Parametric Equivalent

J115F11A24VDCSH.6U | |
|---|---|
DigiKey Part Number | 2449-J115F11A24VDCSH.6U-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VDCSH.6U |
Description | RELAY GEN PURPOSE SPST N.O. 40A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VDCSH.6U Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 25 mA | Coil Resistance 960 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F11A24VDCS.6U | CIT Relay and Switch | 0 | 2449-J115F11A24VDCS.6U-ND | kr.12.99900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.13.84233 | kr.415.27 |
| Unit Price without VAT: | kr.13.84233 |
|---|---|
| Unit Price with VAT: | kr.17.30291 |

