
J115F11A24VDCSH.6 | |
---|---|
DigiKey Part Number | 2449-J115F11A24VDCSH.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VDCSH.6 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VDCSH.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
15 | $2.18200 | $32.73 |
30 | $2.10733 | $63.22 |
60 | $2.03517 | $122.11 |
105 | $1.97876 | $207.77 |
255 | $1.89231 | $482.54 |
510 | $1.82739 | $931.97 |
1.005 | $1.76596 | $1,774.79 |
5.010 | $1.62844 | $8,158.48 |
Unit Price without VAT: | $2.50000 |
---|---|
Unit Price with VAT: | $3.12500 |