
J114FL1CS165VDC.41 | |
---|---|
DigiKey Part Number | 2449-J114FL1CS165VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL1CS165VDC.41 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114FL1CS165VDC.41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 80.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.38000 | kr.13.38 |
10 | kr.11.92300 | kr.119.23 |
25 | kr.11.38960 | kr.284.74 |
50 | kr.10.99900 | kr.549.95 |
100 | kr.10.62210 | kr.1,062.21 |
250 | kr.10.14376 | kr.2,535.94 |
500 | kr.9.79572 | kr.4,897.86 |
1.000 | kr.9.45946 | kr.9,459.46 |
5.000 | kr.8.72169 | kr.43,608.45 |
Unit Price without VAT: | kr.13.38000 |
---|---|
Unit Price with VAT: | kr.16.72500 |