
J114AF1CS9VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF1CS9VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF1CS9VDC.53 |
Description | RELAY GEN PURPOSE SPDT 16A 9V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF1CS9VDC.53 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 380VAC, 110VDC - Max | Relay Type |
Load - Max Switching 6080VA, 1760W | Coil Resistance 150 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.13.61800 | kr.136.18 |
| 25 | kr.13.00480 | kr.325.12 |
| 50 | kr.12.55820 | kr.627.91 |
| 100 | kr.12.12840 | kr.1,212.84 |
| 250 | kr.11.58164 | kr.2,895.41 |
| 500 | kr.11.18426 | kr.5,592.13 |
| 1.000 | kr.10.80025 | kr.10,800.25 |
| 5.000 | kr.9.95777 | kr.49,788.85 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

