
J105E1AS6VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1AS6VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1AS6VDC.45 |
Description | RELAY GEN PURPOSE SPST N.O. 10A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CE, cURus |
Load - Max Switching 2770VA | Relay Type |
Coil Current 75 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.30200 | kr.63.02 |
| 25 | kr.6.01520 | kr.150.38 |
| 50 | kr.5.81120 | kr.290.56 |
| 100 | kr.5.61220 | kr.561.22 |
| 250 | kr.5.35932 | kr.1,339.83 |
| 500 | kr.5.17572 | kr.2,587.86 |
| 1.000 | kr.4.99820 | kr.4,998.20 |
| 5.000 | kr.4.60867 | kr.23,043.35 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

