MFR Recommended

J105D1AS9VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105D1AS9VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105D1AS9VDC.45 |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J105D1AS9VDC.45 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tray | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 2770VA | Coil Resistance 180 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J105E1AS9VDC.45 | CIT Relay and Switch | 999 | 2449-J105E1AS9VDC.45-ND | kr.7.04000 | MFR Recommended |


