Parametric Equivalent

J102K1AS124VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J102K1AS124VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J102K1AS124VDC.36 |
Description | RELAY GEN PURPOSE SPST 1A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1AS124VDC.36 Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type General Purpose |
Load - Max Switching 300VA, 150W | Coil Resistance 1.6 kOhms |
Coil Current 15 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1021AS124VDC.36 | CIT Relay and Switch | 0 | 2449-J1021AS124VDC.36-ND | kr.4.26230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.41391 | kr.8,827.82 |
| Unit Price without VAT: | kr.4.41391 |
|---|---|
| Unit Price with VAT: | kr.5.51739 |


