IN6BBG12W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: kr.32.21000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 10
Unit Price: kr.44.76000
Datasheet
New at DigiKey
LED Panel Indicator Green Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6BBG12W

DigiKey Part Number
2449-IN6BBG12W-ND
Manufacturer
Manufacturer Product Number
IN6BBG12W
Description
LED PNL IND GREEN 6MM 150MM WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
CIT Relay and Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.00mm)
Packaging
Tray
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
170mcd
Lamp Color
Green
Wavelength - Peak
516nm
Lens Color
Green
Viewing Angle
145°
Lens Transparency
Diffused
Termination Style
Wire Leads - 5.9" (150.00mm)
Ratings
DC
Ingress Protection
IP67
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IN6BNG12WCIT Relay and Switch02449-IN6BNG12W-NDkr.32.21000Parametric Equivalent
IN6BSG12WCIT Relay and Switch102449-IN6BSG12W-NDkr.44.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.21000kr.32.21
10kr.23.94000kr.239.40
100kr.19.07140kr.1,907.14
500kr.16.94162kr.8,470.81
1.000kr.16.24923kr.16,249.23
2.000kr.15.66361kr.31,327.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.21000
Unit Price with VAT:kr.40.26250