
GHLDUBX | |
|---|---|
DigiKey Part Number | 2449-GHLDUBX-ND |
Manufacturer | |
Manufacturer Product Number | GHLDUBX |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.72000 | kr.97.72 |
| 20 | kr.80.66350 | kr.1,613.27 |
| 40 | kr.77.14675 | kr.3,085.87 |
| 60 | kr.75.16083 | kr.4,509.65 |
| 80 | kr.73.78075 | kr.5,902.46 |
| 240 | kr.68.73067 | kr.16,495.36 |
| 440 | kr.66.08773 | kr.29,078.60 |
| 960 | kr.62.82844 | kr.60,315.30 |
| Unit Price without VAT: | kr.97.72000 |
|---|---|
| Unit Price with VAT: | kr.122.15000 |

