
FHNDRBX | |
|---|---|
DigiKey Part Number | 2449-FHNDRBX-ND |
Manufacturer | |
Manufacturer Product Number | FHNDRBX |
Description | SWITCH PB SPST 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.63000 | kr.74.63 |
| 20 | kr.61.59750 | kr.1,231.95 |
| 40 | kr.58.91600 | kr.2,356.64 |
| 60 | kr.57.39967 | kr.3,443.98 |
| 100 | kr.55.54220 | kr.5,554.22 |
| 260 | kr.52.22269 | kr.13,577.90 |
| 500 | kr.50.06116 | kr.25,030.58 |
| 1.000 | kr.47.86300 | kr.47,863.00 |
| Unit Price without VAT: | kr.74.63000 |
|---|---|
| Unit Price with VAT: | kr.93.28750 |





