
ESANMH5GBX | |
|---|---|
DigiKey Part Number | 2449-ESANMH5GBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMH5GBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ESANMH5GBX Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC/DC) | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.27.79500 | kr.277.95 |
| 25 | kr.25.74560 | kr.643.64 |
| 50 | kr.24.30120 | kr.1,215.06 |
| 100 | kr.22.95970 | kr.2,295.97 |
| 250 | kr.21.35972 | kr.5,339.93 |
| 500 | kr.20.28394 | kr.10,141.97 |
| 1.000 | kr.19.32312 | kr.19,323.12 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |


