
EH12NMSS3BX | |
|---|---|
DigiKey Part Number  | 2449-EH12NMSS3BX-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EH12NMSS3BX  | 
Description  | SWITCH PB SPST-NO 2A 48V  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Anti-Vandal  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 2A (DC)  | |
Voltage Rating - DC  | 48 V  | |
Actuator Type  | Round, Button  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | Stainless Steel  | |
Panel Cutout Dimensions  | Circular - 12.00mm Dia  | |
Operating Temperature  | -20°C ~ 70°C  | |
Mechanical Life  | 500,000 Cycles  | |
Electrical Life  | 200,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.67.01000 | kr.67.01 | 
| 10 | kr.58.40000 | kr.584.00 | 
| 40 | kr.53.63675 | kr.2,145.47 | 
| 80 | kr.51.37838 | kr.4,110.27 | 
| 120 | kr.50.09550 | kr.6,011.46 | 
| 280 | kr.47.50379 | kr.13,301.06 | 
| 520 | kr.45.68579 | kr.23,756.61 | 
| 1.000 | kr.43.83354 | kr.43,833.54 | 
| Unit Price without VAT: | kr.67.01000 | 
|---|---|
| Unit Price with VAT: | kr.83.76250 | 

