
| DHU301LARXZB | |
|---|---|
| DigiKey Part Number | 2449-DHU301LARXZB-ND | 
| Manufacturer | |
| Manufacturer Product Number | DHU301LARXZB | 
| Description | SWITCH PB SPDT 16A 125V | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Anti-Vandal | |
| Circuit | ||
| Switch Function | On-On | |
| Current Rating (Amps) | 16A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Round, Button, Flush | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Red | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Quick Connect - 0.110"/0.250" | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 30.00mm Dia | |
| Operating Temperature | -40°C ~ 85°C | |
| Mechanical Life | - | |
| Electrical Life | 100,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.156.71000 | kr.1,567.10 | 
| Unit Price without VAT: | kr.156.71000 | 
|---|---|
| Unit Price with VAT: | kr.195.88750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark