
CT1102V15.85F160 | |
|---|---|
DigiKey Part Number | 2449-CT1102V15.85F160-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V15.85F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 15.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.23520 | $5.88 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.20436 | $51.09 |
| 500 | $0.19576 | $97.88 |
| 2.000 | $0.17947 | $358.94 |
| 4.000 | $0.17179 | $687.16 |
| 6.000 | $0.16743 | $1,004.58 |
| Unit Price without VAT: | $0.28000 |
|---|---|
| Unit Price with VAT: | $0.35000 |


