
CT1102V13.35F260 | |
|---|---|
DigiKey Part Number | 2449-CT1102V13.35F260-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V13.35F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 13.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.57480 | kr.39.37 |
| 100 | kr.1.41190 | kr.141.19 |
| 250 | kr.1.30884 | kr.327.21 |
| 500 | kr.1.23504 | kr.617.52 |
| 1.000 | kr.1.16599 | kr.1,165.99 |
| 3.000 | kr.1.06759 | kr.3,202.77 |
| 5.000 | kr.1.02666 | kr.5,133.30 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

