
CT1102P17.0F160 | |
|---|---|
DigiKey Part Number | 2449-CT1102P17.0F160-ND |
Manufacturer | |
Manufacturer Product Number | CT1102P17.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 17.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.99700 | kr.19.97 |
| 25 | kr.1.86640 | kr.46.66 |
| 100 | kr.1.67190 | kr.167.19 |
| 250 | kr.1.54900 | kr.387.25 |
| 500 | kr.1.46176 | kr.730.88 |
| 2.000 | kr.1.30554 | kr.2,611.08 |
| 4.000 | kr.1.23743 | kr.4,949.72 |
| 6.000 | kr.1.20074 | kr.7,204.44 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

