Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102S2.8F160J

DigiKey Part Number
2449-CS1102S2.8F160JTR-ND - Tape & Reel (TR)
2449-CS1102S2.8F160JCT-ND - Cut Tape (CT)
2449-CS1102S2.8F160JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1102S2.8F160J
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA46), Nylon 4/6
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS11027.5F160JCIT Relay and Switch1.3932449-CS11027.5F160JCT-NDkr.3.08000Parametric Equivalent
CS1102S2.4F160JCIT Relay and Switch2382449-CS1102S2.4F160JCT-NDkr.3.08000Parametric Equivalent
In-Stock: 1.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.2.64100kr.26.41
25kr.2.46640kr.61.66
100kr.2.20570kr.220.57
250kr.2.04324kr.510.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.1.87566kr.1,312.96
1.400kr.1.77346kr.2,482.84
2.100kr.1.71788kr.3,607.55
3.500kr.1.65235kr.5,783.23
4.900kr.1.61192kr.7,898.41
7.000kr.1.57139kr.10,999.73
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000