Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NMSBX

DigiKey Part Number
2449-BH16NMSBX-ND
Manufacturer
Manufacturer Product Number
BH16NMSBX
Description
SWITCH PB SPST 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.56.12000kr.56.12
10kr.48.42000kr.484.20
25kr.45.65840kr.1,141.46
50kr.43.67160kr.2,183.58
100kr.41.76830kr.4,176.83
250kr.39.37364kr.9,843.41
500kr.37.64994kr.18,824.97
1.000kr.35.99880kr.35,998.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.12000
Unit Price with VAT:kr.70.15000