
BH16NGBBB | |
---|---|
DigiKey Part Number | 2449-BH16NGBBB-ND |
Manufacturer | |
Manufacturer Product Number | BH16NGBBB |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.32000 | kr.80.32 |
10 | kr.69.32500 | kr.693.25 |
25 | kr.65.36960 | kr.1,634.24 |
40 | kr.63.42400 | kr.2,536.96 |
80 | kr.60.65763 | kr.4,852.61 |
230 | kr.56.66448 | kr.13,032.83 |
440 | kr.54.33732 | kr.23,908.42 |
945 | kr.51.71228 | kr.48,868.10 |
Unit Price without VAT: | kr.80.32000 |
---|---|
Unit Price with VAT: | kr.100.40000 |