
BH16NBNBRGB | |
|---|---|
DigiKey Part Number | 2449-BH16NBNBRGB-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBNBRGB |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.3, 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.91000 | kr.111.91 |
| 10 | kr.96.56300 | kr.965.63 |
| 40 | kr.88.33600 | kr.3,533.44 |
| 80 | kr.84.47888 | kr.6,758.31 |
| 120 | kr.82.29825 | kr.9,875.79 |
| 280 | kr.77.91371 | kr.21,815.84 |
| 520 | kr.74.85175 | kr.38,922.91 |
| Unit Price without VAT: | kr.111.91000 |
|---|---|
| Unit Price with VAT: | kr.139.88750 |


