
AH1NBSMW12WA1 | |
|---|---|
DigiKey Part Number | 2449-AH1NBSMW12WA1-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBSMW12WA1 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.13000 | kr.256.13 |
| 10 | kr.220.95100 | kr.2,209.51 |
| 25 | kr.208.29640 | kr.5,207.41 |
| 50 | kr.199.18640 | kr.9,959.32 |
| 100 | kr.190.45950 | kr.19,045.95 |
| 250 | kr.179.48184 | kr.44,870.46 |
| Unit Price without VAT: | kr.256.13000 |
|---|---|
| Unit Price with VAT: | kr.320.16250 |

