
AH1LASX | |
|---|---|
DigiKey Part Number | 2449-AH1LASX-ND |
Manufacturer | |
Manufacturer Product Number | AH1LASX |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.86000 | kr.124.86 |
| 10 | kr.107.73800 | kr.1,077.38 |
| 25 | kr.101.57840 | kr.2,539.46 |
| 40 | kr.98.55200 | kr.3,942.08 |
| 80 | kr.94.24800 | kr.7,539.84 |
| 240 | kr.87.79175 | kr.21,070.02 |
| 440 | kr.84.41250 | kr.37,141.50 |
| Unit Price without VAT: | kr.124.86000 |
|---|---|
| Unit Price with VAT: | kr.156.07500 |



