
A61CS12VDC.9R | |
---|---|
DigiKey Part Number | 2449-A61CS12VDC.9R-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC.9R |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC.9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.40000 | kr.14.40 |
10 | kr.12.83200 | kr.128.32 |
25 | kr.12.25720 | kr.306.43 |
50 | kr.11.83740 | kr.591.87 |
100 | kr.11.43170 | kr.1,143.17 |
250 | kr.10.91636 | kr.2,729.09 |
450 | kr.10.59782 | kr.4,769.02 |
950 | kr.10.20612 | kr.9,695.81 |
4.900 | kr.9.39536 | kr.46,037.26 |
Unit Price without VAT: | kr.14.40000 |
---|---|
Unit Price with VAT: | kr.18.00000 |