
A3KM1ACQ12VDC1.6R | |
|---|---|
DigiKey Part Number  | 2449-A3KM1ACQ12VDC1.6R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A3KM1ACQ12VDC1.6R  | 
Description  | RELAY AUTOMOTIVE SPST 150A 12V  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | A3KM1ACQ12VDC1.6R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CIT Relay and Switch  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Coil Type  | Non Latching  | |
Coil Current  | 133.3 mA  | |
Coil Voltage  | 12VDC  | |
Contact Form  | SPST-NO (1 Form A)  | |
Contact Rating (Current)  | 80 A  | |
Switching Voltage  | 145VDC - Max  | |
Must Operate Voltage  | 7.8 VDC  | |
Must Release Voltage  | 1.2 VDC  | |
Operate Time  | 15 ms  | |
Release Time  | 15 ms  | |
Features  | Magnetic Blowout, Resistor  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Quick Connect - Multiple Sizes  | |
Operating Temperature  | -40°C ~ 125°C  | |
Contact Material  | Silver Tin Oxide (AgSnO)  | |
Coil Power  | 1.6W  | |
Coil Resistance  | 90 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 320 | kr.35.68119 | kr.11,417.98 | 
| Unit Price without VAT: | kr.35.68119 | 
|---|---|
| Unit Price with VAT: | kr.44.60149 | 

