
A3K1CSP48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A3K1CSP48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A3K1CSP48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 80A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 145VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.10000 | kr.47.10 |
| 10 | kr.41.98400 | kr.419.84 |
| 40 | kr.39.15525 | kr.1,566.21 |
| 80 | kr.37.81275 | kr.3,025.02 |
| 120 | kr.37.04800 | kr.4,445.76 |
| 280 | kr.35.49896 | kr.9,939.71 |
| 520 | kr.34.40738 | kr.17,891.84 |
| 1.000 | kr.33.29018 | kr.33,290.18 |
| Unit Price without VAT: | kr.47.10000 |
|---|---|
| Unit Price with VAT: | kr.58.87500 |



