
A3F1CCQ12VDC1D | |
|---|---|
DigiKey Part Number | 2449-A3F1CCQ12VDC1D-ND |
Manufacturer | |
Manufacturer Product Number | A3F1CCQ12VDC1D |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1CCQ12VDC1D Models |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 150 mA | Termination Style Quick Connect - Multiple Sizes |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 60 A | Coil Power 1.8W |
Switching Voltage 75VDC - Max | Coil Resistance 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.87538 | kr.5,950.15 |
| Unit Price without VAT: | kr.14.87538 |
|---|---|
| Unit Price with VAT: | kr.18.59423 |

