
A3F1ASQ12VDC2 | |
|---|---|
DigiKey Part Number | 2449-A3F1ASQ12VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A3F1ASQ12VDC2 |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1ASQ12VDC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.12000 | kr.24.12 |
| 20 | kr.20.77850 | kr.415.57 |
| 40 | kr.20.06925 | kr.802.77 |
| 60 | kr.19.66383 | kr.1,179.83 |
| 80 | kr.19.38063 | kr.1,550.45 |
| 240 | kr.18.33788 | kr.4,401.09 |
| 440 | kr.17.78616 | kr.7,825.91 |
| 960 | kr.17.10002 | kr.16,416.02 |
| Unit Price without VAT: | kr.24.12000 |
|---|---|
| Unit Price with VAT: | kr.30.15000 |



