
A31CSP12VDC2D | |
|---|---|
DigiKey Part Number | 2449-A31CSP12VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A31CSP12VDC2D |
Description | RELAY AUTOMOTIVE SPDT 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A31CSP12VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.12000 | kr.32.12 |
| 20 | kr.27.65450 | kr.553.09 |
| 40 | kr.26.70950 | kr.1,068.38 |
| 60 | kr.26.16867 | kr.1,570.12 |
| 100 | kr.25.50520 | kr.2,550.52 |
| 260 | kr.24.30608 | kr.6,319.58 |
| 500 | kr.23.51786 | kr.11,758.93 |
| 1.000 | kr.22.70961 | kr.22,709.61 |
| Unit Price without VAT: | kr.32.12000 |
|---|---|
| Unit Price with VAT: | kr.40.15000 |


