
J105D1AS12VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J105D1AS12VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J105D1AS12VDC.20 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J105D1AS12VDC.20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 10 | kr.6.76500 | kr.67.65 |
| 25 | kr.6.46160 | kr.161.54 |
| 50 | kr.6.24000 | kr.312.00 |
| 100 | kr.6.02690 | kr.602.69 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

