cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR31125TACN25

DigiKey Part Number
2449-RR31125TACN25-ND
Manufacturer
Manufacturer Product Number
RR31125TACN25
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.06720kr.1,613.44
Manufacturers Standard Package
Unit Price without VAT:kr.8.06720
Unit Price with VAT:kr.10.08400