
A2S1CSQ24VDC1.9 | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ24VDC1.9-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ24VDC1.9 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ24VDC1.9 Models |
Category | Must Operate Voltage 16.8 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 79.2 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.9W |
Switching Voltage 75VDC - Max | Coil Resistance 303.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.17.34900 | kr.5,551.68 |
| Unit Price without VAT: | kr.17.34900 |
|---|---|
| Unit Price with VAT: | kr.21.68625 |

