A2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2S1ASQ6VDC1.6

DigiKey Part Number
2449-A2S1ASQ6VDC1.6-ND
Manufacturer
Manufacturer Product Number
A2S1ASQ6VDC1.6
Description
RELAY AUTOMOTIVE SPST 40A 6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A2S1ASQ6VDC1.6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
266.7 mA
Coil Voltage
6VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Sealed - Fully
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
22.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.85000kr.22.85
16kr.19.87188kr.317.95
32kr.19.19188kr.614.14
48kr.18.80396kr.902.59
80kr.18.32725kr.1,466.18
240kr.17.34133kr.4,161.92
448kr.16.80429kr.7,528.32
960kr.16.17053kr.15,523.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.85000
Unit Price with VAT:kr.28.56250