
A2M1CSQ48VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2M1CSQ48VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2M1CSQ48VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1CSQ48VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 20 | kr.17.33750 | kr.346.75 |
| 40 | kr.16.74400 | kr.669.76 |
| 60 | kr.16.40533 | kr.984.32 |
| 100 | kr.15.98910 | kr.1,598.91 |
| 260 | kr.15.23838 | kr.3,961.98 |
| 500 | kr.14.74444 | kr.7,372.22 |
| 1.000 | kr.14.23795 | kr.14,237.95 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

