
A2M1ASP24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2M1ASP24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASP24VDC1.6R |
Description | RELAY AUTOMOTIVE METAL BRACKET S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASP24VDC1.6R Models |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 66.7 mA | Termination Style PC Pin |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.00800 | kr.1,200.80 |
| Unit Price without VAT: | kr.12.00800 |
|---|---|
| Unit Price with VAT: | kr.15.01000 |

