
A2KM1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2KM1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2KM1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2KM1ASQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 110VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.88000 | kr.39.88 |
| 20 | kr.34.29600 | kr.685.92 |
| 40 | kr.33.12025 | kr.1,324.81 |
| 60 | kr.32.45133 | kr.1,947.08 |
| 100 | kr.31.62710 | kr.3,162.71 |
| 260 | kr.30.14012 | kr.7,836.43 |
| 500 | kr.29.16236 | kr.14,581.18 |
| 1.000 | kr.28.15981 | kr.28,159.81 |
| Unit Price without VAT: | kr.39.88000 |
|---|---|
| Unit Price with VAT: | kr.49.85000 |

