
A2K1CSQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2K1CSQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2K1CSQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A2K1CSQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tray | Features Magnetic Blowout, Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 60 A | Coil Resistance 360 Ohms |
Switching Voltage 110VDC - Max | Base Product Number |
Must Operate Voltage 15.6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.41000 | kr.42.41 |
| 20 | kr.36.49000 | kr.729.80 |
| 40 | kr.35.23925 | kr.1,409.57 |
| 60 | kr.34.52667 | kr.2,071.60 |
| 100 | kr.33.65020 | kr.3,365.02 |
| 260 | kr.32.06796 | kr.8,337.67 |
| 500 | kr.31.02758 | kr.15,513.79 |
| 1.000 | kr.29.96068 | kr.29,960.68 |
| Unit Price without VAT: | kr.42.41000 |
|---|---|
| Unit Price with VAT: | kr.53.01250 |

