
A2HM1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2HM1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2HM1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HM1ASQ24VDC1.6R Models |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 75 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.72838 | kr.4,691.35 |
| Unit Price without VAT: | kr.11.72838 |
|---|---|
| Unit Price with VAT: | kr.14.66048 |

