
A2F1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2F1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2F1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2F1ASQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 20 | kr.12.64850 | kr.252.97 |
| 40 | kr.12.21725 | kr.488.69 |
| 60 | kr.11.97000 | kr.718.20 |
| 100 | kr.11.66620 | kr.1,166.62 |
| 260 | kr.11.11888 | kr.2,890.91 |
| 500 | kr.10.75848 | kr.5,379.24 |
| 1.000 | kr.10.38910 | kr.10,389.10 |
| 5.000 | kr.9.57871 | kr.47,893.55 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

