
A21CSP12VDC1.9R | |
|---|---|
DigiKey Part Number | 2449-A21CSP12VDC1.9R-ND |
Manufacturer | |
Manufacturer Product Number | A21CSP12VDC1.9R |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A21CSP12VDC1.9R Models |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 158.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.9W |
Switching Voltage 75VDC - Max | Coil Resistance 75.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.83408 | kr.4,733.63 |
| Unit Price without VAT: | kr.11.83408 |
|---|---|
| Unit Price with VAT: | kr.14.79260 |

