
A171AS12VDC.96 | |
---|---|
DigiKey Part Number | 2449-A171AS12VDC.96-ND |
Manufacturer | |
Manufacturer Product Number | A171AS12VDC.96 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AS12VDC.96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 80 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 150 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.72000 | kr.14.72 |
10 | kr.13.11400 | kr.131.14 |
25 | kr.12.52360 | kr.313.09 |
50 | kr.12.09480 | kr.604.74 |
200 | kr.11.28065 | kr.2,256.13 |
400 | kr.10.89375 | kr.4,357.50 |
600 | kr.10.67350 | kr.6,404.10 |
1.000 | kr.10.40211 | kr.10,402.11 |
5.000 | kr.9.59071 | kr.47,953.55 |
Unit Price without VAT: | kr.14.72000 |
---|---|
Unit Price with VAT: | kr.18.40000 |