
A101AS24VDC | |
|---|---|
DigiKey Part Number | 2449-A101AS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A101AS24VDC |
Description | RELAY AUTOMOTIVE SPST 30A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A101AS24VDC Models |
Category | Must Operate Voltage 16.8 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 2.4 VDC |
Series | Operate Time 4 ms |
Packaging Tube | Release Time 1.5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 20.8 mA | Termination Style PC Pin |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 550mW |
Switching Voltage 28VDC - Max | Coil Resistance 1.152 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.8.16600 | kr.81.66 |
| 25 | kr.7.79560 | kr.194.89 |
| 50 | kr.7.52940 | kr.376.47 |
| 100 | kr.7.27200 | kr.727.20 |
| 250 | kr.6.94460 | kr.1,736.15 |
| 500 | kr.6.70658 | kr.3,353.29 |
| 1.000 | kr.6.47644 | kr.6,476.44 |
| 5.000 | kr.5.97152 | kr.29,857.60 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |


