


WM9715CLGEFL/V | |
|---|---|
DigiKey Part Number | WM9715CLGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM9715CLGEFL/V |
Description | IC CODEC AC97 AUDIO TOUCH 48QFN |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 12 b AC'97 48-QFN (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 88 / 90 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.8V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 1.8V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface AC'97 | Package / Case 48-VFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 48-QFN (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |

